Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24560-351
Order Code1370429
Technical Datasheet
Accessory TypeGuide Rail
SVHCNo SVHC (15-Jun-2015)
Alternatives for 24560-351
2 Products Found
Product Overview
The 24560-351 from schroff is a standard guide rail used with subracks.
- Board height is 160mm
- Groove width is 2mm
- PBT material
- UL 94 V-0 compliant
Applications
Industrial
Technical Specifications
Accessory Type
Guide Rail
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085275
