Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No0034.6019Copy
Manufacturer Standard Lead Time10 weeks
Order Code4904844
Product RangeMSF 250 Series
Your Part Number
2,959 In Stock
Need more?
2,959 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.040 (S$1.1336) |
| 10+ | S$0.971 (S$1.0584) |
| 50+ | S$0.927 (S$1.0104) |
| 100+ | S$0.843 (S$0.9189) |
| 200+ | S$0.750 (S$0.8175) |
| 500+ | S$0.704 (S$0.7674) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.04 (S$1.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.6019Copy
Manufacturer Standard Lead Time10 weeks
Order Code4904844
Product RangeMSF 250 Series
Technical Datasheet
Fuse Current3.15A
Voltage Rating VAC250V
Product RangeMSF 250 Series
Voltage Rating VDC250V
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
3.15A
Product Range
MSF 250 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
35A
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
250V
Voltage Rating VDC
250V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
