Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No1658.0000Copy
Manufacturer Standard Lead Time14 weeks
Order Code4928451
Your Part Number
83 In Stock
Need more?
83 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$26.920 (S$29.3428) |
| 10+ | S$22.660 (S$24.6994) |
| 25+ | S$19.510 (S$21.2659) |
| 100+ | S$17.920 (S$19.5328) |
| 250+ | S$17.240 (S$18.7916) |
| 500+ | S$15.950 (S$17.3855) |
Price for:Each
Minimum: 1
Multiple: 1
S$26.92 (S$29.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1658.0000Copy
Manufacturer Standard Lead Time14 weeks
Order Code4928451
Technical Datasheet
IEC Connector TypeIEC C21 Socket
Current Rating20A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IEC Connector Type
IEC C21 Socket
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Current Rating
20A
Contact Termination Type
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
