Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 3-145-364Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4544643 |
| Product Range | MSM II Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$29.500 (S$32.155) |
| 5+ | S$26.510 (S$28.8959) |
| 10+ | S$23.510 (S$25.6259) |
| 20+ | S$21.890 (S$23.8601) |
| 50+ | S$21.430 (S$23.3587) |
Price for:Each
Minimum: 1
Multiple: 1
S$29.50 (S$32.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 3-145-364Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4544643 |
| Product Range | MSM II Series |
| Technical Datasheet | |
| Product Range | MSM II Series |
| Panel Cutout Diameter | 16mm |
| Contact Configuration | SPDT |
| Switch Operation | Momentary |
| Pushbutton Actuator Style | Round Flat |
| Actuator / Cap Colour | Natural |
| Contact Current AC Max | 5A |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| IP Rating | IP40 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Quick Connect |
| Illumination Colour | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MSM II Series |
|---|---|
| Contact Configuration | SPDT |
| Pushbutton Actuator Style | Round Flat |
| Contact Current AC Max | 5A |
| Contact Current DC Max | - |
| IP Rating | IP40 |
| Switch Terminals | Quick Connect |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 16mm |
|---|---|
| Switch Operation | Momentary |
| Actuator / Cap Colour | Natural |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | - |
| Switch Mounting | Panel Mount |
| Illumination Colour | Non Illuminated |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
