Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-152-001Copy
Manufacturer Standard Lead Time16 weeks
Order Code4912715
Product Range5180 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$37.960 (S$41.3764) |
| 10+ | S$32.260 (S$35.1634) |
| 25+ | S$29.840 (S$32.5256) |
| 100+ | S$27.420 (S$29.8878) |
| 250+ | S$26.880 (S$29.2992) |
| 500+ | S$26.330 (S$28.6997) |
Price for:Each
Minimum: 1
Multiple: 1
S$37.96 (S$41.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-152-001Copy
Manufacturer Standard Lead Time16 weeks
Order Code4912715
Product Range5180 Series
Technical Datasheet
Connector TypeIEC C14, C18
Power Entry Module ApplicationsGeneral Purpose
Current Rating2A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP RatingIP54, IP67
Product Range5180 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
IEC C14, C18
Current Rating
2A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Flange Mount
Product Range
5180 Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP54, IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
