Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-156-237
Order Code4832665
Product RangeALO Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$119.570 (S$130.3313) |
| 2+ | S$105.000 (S$114.450) |
| 3+ | S$92.180 (S$100.4762) |
| 5+ | S$81.710 (S$89.0639) |
| 10+ | S$75.670 (S$82.4803) |
| 20+ | S$71.560 (S$78.0004) |
Price for:Each
Minimum: 1
Multiple: 1
S$119.57 (S$130.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-156-237
Order Code4832665
Product RangeALO Series
Technical Datasheet
Blow Characteristic-
Fuse Current350A
Voltage Rating VDC500V
Auto Blade Fuse Size48mm x 31.6mm
Product RangeALO Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
500V
Product Range
ALO Series
Fuse Current
350A
Auto Blade Fuse Size
48mm x 31.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001