Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-158-404
Order Code4872296
Product RangeEKO Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$149.000 (S$162.410) |
| 5+ | S$135.410 (S$147.5969) |
| 10+ | S$120.270 (S$131.0943) |
| 20+ | S$110.400 (S$120.336) |
| 40+ | S$103.560 (S$112.8804) |
| 60+ | S$92.720 (S$101.0648) |
Price for:Each
Minimum: 1
Multiple: 1
S$149.00 (S$162.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-158-404
Order Code4872296
Product RangeEKO Series
Technical Datasheet
Product RangeEKO Series
Fuse Current500A
Voltage Rating VAC500V
Voltage Rating VDC1kV
Fuse Size Metric81mm x 51mm x 51mm
Fuse Size Imperial3.19" x 2.01" x 2.01"
Blow CharacteristicHigh Voltage
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
EKO Series
Voltage Rating VAC
500V
Fuse Size Metric
81mm x 51mm x 51mm
Blow Characteristic
High Voltage
Fuse Current
500A
Voltage Rating VDC
1kV
Fuse Size Imperial
3.19" x 2.01" x 2.01"
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001