Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-158-405
Order Code4872297
Product RangeEKO Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$150.900 (S$164.481) |
| 5+ | S$137.140 (S$149.4826) |
| 10+ | S$121.810 (S$132.7729) |
| 20+ | S$111.810 (S$121.8729) |
| 40+ | S$104.880 (S$114.3192) |
| 60+ | S$93.900 (S$102.351) |
Price for:Each
Minimum: 1
Multiple: 1
S$150.90 (S$164.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-158-405
Order Code4872297
Product RangeEKO Series
Technical Datasheet
Product RangeEKO Series
Fuse Current630A
Voltage Rating VAC500V
Voltage Rating VDC1kV
Fuse Size Metric81mm x 51mm x 51mm
Fuse Size Imperial3.19" x 2.01" x 2.01"
Blow CharacteristicHigh Voltage
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
EKO Series
Voltage Rating VAC
500V
Fuse Size Metric
81mm x 51mm x 51mm
Blow Characteristic
High Voltage
Fuse Current
630A
Voltage Rating VDC
1kV
Fuse Size Imperial
3.19" x 2.01" x 2.01"
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001