Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-158-413
Order Code4872299
Product RangeEKO Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$185.240 (S$201.9116) |
| 3+ | S$168.350 (S$183.5015) |
| 5+ | S$149.530 (S$162.9877) |
| 10+ | S$137.250 (S$149.6025) |
| 20+ | S$128.740 (S$140.3266) |
| 50+ | S$115.270 (S$125.6443) |
Price for:Each
Minimum: 1
Multiple: 1
S$185.24 (S$201.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-158-413
Order Code4872299
Product RangeEKO Series
Technical Datasheet
Product RangeEKO Series
Fuse Current800A
Voltage Rating VAC1.25kV
Voltage Rating VDC1kV
Fuse Size Metric81mm x 58mm x 58mm
Fuse Size Imperial3.19" x 2.28" x 2.28"
Blow CharacteristicHigh Voltage
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
EKO Series
Voltage Rating VAC
1.25kV
Fuse Size Metric
81mm x 58mm x 58mm
Blow Characteristic
High Voltage
Fuse Current
800A
Voltage Rating VDC
1kV
Fuse Size Imperial
3.19" x 2.28" x 2.28"
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001