Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-158-851
Order Code4872306
Product RangeEKO Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$44.340 (S$48.3306) |
| 5+ | S$38.000 (S$41.420) |
| 10+ | S$32.910 (S$35.8719) |
| 25+ | S$29.020 (S$31.6318) |
| 50+ | S$27.570 (S$30.0513) |
| 180+ | S$26.170 (S$28.5253) |
Price for:Each
Minimum: 1
Multiple: 1
S$44.34 (S$48.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-158-851
Order Code4872306
Product RangeEKO Series
Technical Datasheet
Product RangeEKO Series
Fuse Current350A
Voltage Rating VAC-
Voltage Rating VDC500V
Fuse Size Metric58mm x 36mm x 23.5mm
Fuse Size Imperial2.28" x 1.42" x 0.93"
Blow CharacteristicHigh Voltage
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
EKO Series
Voltage Rating VAC
-
Fuse Size Metric
58mm x 36mm x 23.5mm
Blow Characteristic
High Voltage
Fuse Current
350A
Voltage Rating VDC
500V
Fuse Size Imperial
2.28" x 1.42" x 0.93"
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001