Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4300.0102Copy
Manufacturer Standard Lead Time14 weeks
Order Code4928452
Product Range2570 Series
Your Part Number
141 In Stock
Need more?
141 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.860 (S$2.0274) |
| 10+ | S$1.530 (S$1.6677) |
| 100+ | S$1.110 (S$1.2099) |
| 500+ | S$0.972 (S$1.0595) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.86 (S$2.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4300.0102Copy
Manufacturer Standard Lead Time14 weeks
Order Code4928452
Product Range2570 Series
Technical Datasheet
IEC Connector TypeIEC C8 Inlet
Current Rating2.5A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product Range2570 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IEC Connector Type
IEC C8 Inlet
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (04-Feb-2026)
Current Rating
2.5A
Contact Termination Type
Quick Connect
Product Range
2570 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
