Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4404.0006Copy
Manufacturer Standard Lead Time13 weeks
Order Code4904803
Product RangeT9-611 Series
Your Part Number
2,498 In Stock
Need more?
2,498 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.670 (S$7.2703) |
| 5+ | S$5.540 (S$6.0386) |
| 10+ | S$5.120 (S$5.5808) |
| 20+ | S$4.660 (S$5.0794) |
| 40+ | S$4.190 (S$4.5671) |
| 100+ | S$3.720 (S$4.0548) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.67 (S$7.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4404.0006Copy
Manufacturer Standard Lead Time13 weeks
Order Code4904803
Product RangeT9-611 Series
Technical Datasheet
Product RangeT9-611 Series
Current Rating16A
No. of Poles1 Pole
Voltage Rating VDC48V
Voltage Rating VAC240V
Circuit Breaker MountingSnap In, Panel
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
T9-611 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
No SVHC (27-Jun-2018)
Current Rating
16A
Voltage Rating VDC
48V
Circuit Breaker Mounting
Snap In, Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
