Print Page
4801.1200
Phone Audio Connector, Screened, 2 Contacts, Plug, 2.5 mm, Cable Mount, Silver Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 4801.1200Copy |
| Order Code | 143318 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 4801.1200Copy |
| Order Code | 143318 |
| Technical Datasheet | |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Cable Mount |
| Contact Plating | Silver Plated Contacts |
| Connector Body Material | Metal Body |
| Product Range | - |
Product Overview
The 4801.12 is a 2-pole shielded straight Data/Signal Plug with screened housing and solder terminal for cable mounting.
- 500VDC Dielectric strength
- <gt/>10000MΩ at 500VDC Insulation resistance
- -20 to 70°C Allowable operation temperature range
Applications
Audio
Technical Specifications
| Gender | Plug |
|---|---|
| Contact Plating | Silver Plated Contacts |
| Product Range | - |
| Connector Mounting | Cable Mount |
|---|---|
| Connector Body Material | Metal Body |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004082 |
