Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Overview
The 4803.12 is a 2-pole shielded straight Data/Signal Plug with screened housing and solder terminal for cable mounting.
- 1000VDC Dielectric strength
- <gt/>10000MΩ at 500VDC Insulation resistance
- -20 to 70°C Allowable operation temperature range
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01803
