Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part No4840.2201Copy
Manufacturer Standard Lead Time24 weeks
Order Code4928450
Your Part Number
219 In Stock
Need more?
219 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.740 (S$2.9866) |
| 10+ | S$2.480 (S$2.7032) |
| 100+ | S$2.440 (S$2.6596) |
| 500+ | S$2.390 (S$2.6051) |
| 1000+ | S$2.340 (S$2.5506) |
| 2500+ | S$2.290 (S$2.4961) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.74 (S$2.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4840.2201Copy
Manufacturer Standard Lead Time24 weeks
Order Code4928450
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter2mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter6mm
Voltage Rating12VDC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
12VDC
SVHC
No SVHC (04-Feb-2026)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55
