Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 6220.5330Copy |
| Order Code | 2888363 |
| Product Range | 6220 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | 6220.5330Copy |
| Order Code | 2888363 |
| Product Range | 6220 Series |
| Technical Datasheet | |
| Connector Type | IEC C14 |
| Power Entry Module Applications | General Purpose |
| Current Rating | 10A |
| Voltage Rating | 250VAC |
| Switch Type | - |
| Fuse Holder | 2-Pole Fuse Holder |
| Fuse Size Held | 5mm x 20mm |
| Connector Terminals | Quick Connect |
| Connector Mounting | Snap-In |
| IP Rating | IP40 |
| Product Range | 6220 Series |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Connector Type | IEC C14 |
|---|---|
| Current Rating | 10A |
| Switch Type | - |
| Fuse Size Held | 5mm x 20mm |
| Connector Mounting | Snap-In |
| Product Range | 6220 Series |
| Power Entry Module Applications | General Purpose |
|---|---|
| Voltage Rating | 250VAC |
| Fuse Holder | 2-Pole Fuse Holder |
| Connector Terminals | Quick Connect |
| IP Rating | IP40 |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015831 |
