Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No7010.6380.13
Order Code2921933
Product Range172321
Technical Datasheet
Fuse Current2A
Voltage Rating VAC125V
Product Range172321
Voltage Rating VDC125V
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC300A
Breaking Capacity Current DC300A
Technical Specifications
Fuse Current
2A
Product Range
172321
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
300A
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003