Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part NoDD21.0124.1111Copy
Order Code1517987
Product RangeDD21
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP RatingIP40
Product RangeDD21
SVHCNo SVHC (25-Jun-2020)
Product Overview
The DD21.0124.1111 is a Power Entry Module without line filter. IEC appliance C14 inlet with 2-pole line switch, 2-pole fuse holder for PCB mounting. It is made of black thermoplastic housing. It is ideal for application with high transient loads. Suitable for use in equipment according to IEC/UL 60950.
- PCB terminals
- With cover on rear-side
- Ultra-compact design
- Ideal for low profile designs
- -25 to 85°C Allowable operating temperature range
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Switch Type
2-Pole Switch
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
Product Range
DD21
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (25-Jun-2020)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037

