Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoDMSD-07-H3-S-TRCopy
Order Code5125857
Product RangeDMSD Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.020 (S$2.2018) |
| 10+ | S$1.770 (S$1.9293) |
| 25+ | S$1.640 (S$1.7876) |
| 50+ | S$1.570 (S$1.7113) |
| 100+ | S$1.530 (S$1.6677) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.02 (S$2.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoDMSD-07-H3-S-TRCopy
Order Code5125857
Product RangeDMSD Series
Technical Datasheet
No. of Circuits7Circuits
Switch Actuator StyleRecessed
Switch MountingSurface Mount
Contact Configuration7PST-NO
Contact Voltage DC Max50V
Contact Current DC Max100mA
Product RangeDMSD Series
Switch TypeDIP Unsealed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Circuits
7Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
50V
Product Range
DMSD Series
SVHC
No SVHC (04-Feb-2026)
Switch Actuator Style
Recessed
Contact Configuration
7PST-NO
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
