Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHURTER
Manufacturer Part NoDTCD-08-H3-S-TRCopy
Order Code4919096
Product RangeDTCD Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.630 (S$2.8667) |
| 10+ | S$2.310 (S$2.5179) |
| 25+ | S$2.130 (S$2.3217) |
| 50+ | S$2.030 (S$2.2127) |
| 100+ | S$1.980 (S$2.1582) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.63 (S$2.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoDTCD-08-H3-S-TRCopy
Order Code4919096
Product RangeDTCD Series
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleRecessed
Switch MountingSurface Mount
Contact Configuration8PST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeDTCD Series
Switch TypeDIP Sealed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
DTCD Series
SVHC
No SVHC (04-Feb-2026)
Switch Actuator Style
Recessed
Contact Configuration
8PST-NO
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
