Print Page
FMBC-0994-1000
Power Line Filter, Chassis, General Purpose, 480 VAC, 10 A, Three Phase, 2 Stage, Chassis Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | FMBC-0994-1000Copy |
| Order Code | 2134528 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | SCHURTER |
|---|---|
| Manufacturer Part No | FMBC-0994-1000Copy |
| Order Code | 2134528 |
| Technical Datasheet | |
| Filter Applications | General Purpose |
| No. of Phases | Three Phase |
| No. of Stages | 2 Stage |
| Filter Mounting | Chassis Mount |
| Filter Input Terminals | Terminal Block |
| Filter Output Terminals | Terminal Block |
Technical Specifications
| Filter Applications | General Purpose |
|---|---|
| No. of Stages | 2 Stage |
| Filter Input Terminals | Terminal Block |
| No. of Phases | Three Phase |
|---|---|
| Filter Mounting | Chassis Mount |
| Filter Output Terminals | Terminal Block |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Slovak Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363030 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.05 |
