Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHUTZINGER
Manufacturer Part No99014989
Order Code4630705
Product RangeMSFK A34 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$19.870 (S$21.6583) |
Price for:Each
Minimum: 1
Multiple: 1
S$19.87 (S$21.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part No99014989
Order Code4630705
Product RangeMSFK A34 Series
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Insulator ColourRed
Current Rating16A
Voltage Rating1kV
Product RangeMSFK A34 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
99014989 is a 2 safety lamella-basket plugs, assembled on highly flexible 1 mm² double-insulated PVC cable.
- Nickel-plated contact
- PA6.6 (polyamide) sleeves
- 1000 V CAT III rated voltage
- 16A rated current
- Operating temperature range from -10°C to +90°C
- 200cm cable length
- Red colour cable
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Lead Length - Imperial
6.6ft
Insulator Colour
Red
Voltage Rating
1kV
SVHC
No SVHC (07-Nov-2024)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
2m
Current Rating
16A
Product Range
MSFK A34 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):58