Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHUTZINGER
Manufacturer Part No99023279Copy
Manufacturer Standard Lead Time7 weeks
Order Code4630709
Your Part Number
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.060 (S$4.4254) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.06 (S$4.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part No99023279Copy
Manufacturer Standard Lead Time7 weeks
Order Code4630709
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating24A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourOrange
Contact MaterialBrass, Beryllium Copper
Contact Termination TypeQuick Connect
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
99023279 is a safety threaded socket for fixture in panels up to 6mm thick.
- Slotted nut M12 x 0.75 and spring washer
- Flat tab can be bent up to 90º once
- Nickel-plated contact
- Orange colour PA 6.6 (Polyamide) UL94 - V2 insulation
- 1000 V CAT III rated voltage, 24A rated current
- Operating temperature range from -25°C to +80°C
Technical Specifications
Gender
Jack
Current Rating
24A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Beryllium Copper
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Orange
Contact Termination Type
Quick Connect
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5
