Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYM120D125N450
Order Code3238373
Product RangeYM
Technical Datasheet
368 In Stock
Need more?
368 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$2.690 (S$2.9321) |
10+ | S$2.080 (S$2.2672) |
100+ | S$1.730 (S$1.8857) |
500+ | S$1.600 (S$1.744) |
1000+ | S$1.540 (S$1.6786) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.69 (S$2.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYM120D125N450
Order Code3238373
Product RangeYM
Technical Datasheet
Resistance (25°C)45ohm
Thermistor MountingThrough Hole
Product RangeYM
Operating Voltage Max265VAC
ApplicationsOver Current, Over Temperature & Over Voltage Protection
Operating Temperature Min0°C
Operating Temperature Max55°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max110mA
SVHCNo SVHC (07-Jul-2017)
Trip Current155mA
Switching Temperature Min-
Switching Temperature Max120°C
PTC Thermistor Diameter7mm
Qualification-
Technical Specifications
Resistance (25°C)
45ohm
Product Range
YM
Applications
Over Current, Over Temperature & Over Voltage Protection
Operating Temperature Max
55°C
Resistance Tolerance (25°C)
± 20%
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Min
-
PTC Thermistor Diameter
7mm
Thermistor Mounting
Through Hole
Operating Voltage Max
265VAC
Operating Temperature Min
0°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
110mA
Trip Current
155mA
Switching Temperature Max
120°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005