Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY9BF516NPMC-G-JNE2
Order Code4241929
Product RangeFM3 Family CY9B510R Series Microcontrollers
Technical Datasheet
96 In Stock
Need more?
96 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$16.800 (S$18.312) |
10+ | S$13.200 (S$14.388) |
25+ | S$11.360 (S$12.3824) |
50+ | S$11.240 (S$12.2516) |
100+ | S$11.120 (S$12.1208) |
250+ | S$11.000 (S$11.990) |
Price for:Each
Minimum: 1
Multiple: 1
S$16.80 (S$18.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY9BF516NPMC-G-JNE2
Order Code4241929
Product RangeFM3 Family CY9B510R Series Microcontrollers
Technical Datasheet
Product RangeFM3 Family CY9B510R Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max144MHz
Program Memory Size544KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's83I/O's
InterfacesCAN, CSIO, I2C, LIN, UART, USB
RAM Memory Size64KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyFM3
MCU SeriesCY9B510R
Qualification-
Product Overview
CY9BF516NPMC-G-JNE2 is a CY9B510R series, highly integrated 32bit microcontroller dedicated for embedded controllers with high-performance and competitive cost. This series are based on the Arm Cortex-M3 Processor with on-chip flash memory and SRAM, and has peripheral functions such as motor control timers, ADCs and communication interfaces (USB, CAN, UART, CSIO, I²C, LIN).
- 32bit Arm Cortex-M3 core, processor version is r2p1, upto 144MHz frequency operation
- 64Kbyte on-chip SRAM, memory protection unit improves the reliability of an embedded system
- Upto 512Kbyte, built-in flash accelerator system with 16Kbyte trace buffer memory
- External bus interface (supports address/data multiplex, supports external RDY input)
- USB2.0 full-speed supported, maximum 6 endpoint supported
- Compatible with CAN specification 2.0A/B, maximum transfer rate is 1Mbps
- Full-duplex double buffer, built-in dedicated baud rate generator
- LIN protocol Rev.2.1 supported, full-duplex double buffer
- Wide operating voltage range from 2.7V to 5.5V
- Operating temperature range from 0°C to 70°C, package style is 100-pin plastic LQFP
Technical Specifications
Product Range
FM3 Family CY9B510R Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
544KB
IC Case / Package
LQFP
Interfaces
CAN, CSIO, I2C, LIN, UART, USB
ADC Channels
16Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY9B510R
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M3
Operating Frequency Max
144MHz
No. of Pins
100Pins
No. of I/O's
83I/O's
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
FM3
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003