Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEAWARD
Manufacturer Part NoPRIMETEST 220
Order Code1212652
Product RangePrimeTest 200 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSEAWARD
Manufacturer Part NoPRIMETEST 220
Order Code1212652
Product RangePrimeTest 200 Series
Technical Datasheet
Insulation Testing Voltage500V
Earth Bond Test Current-200mA to 200mA
Touch Leakage Measuring Range100µA to 3.5mA
PC Interface-
Flash Test-
External Height260mm
External Width100mm
External Depth55mm
Weight800g
Product RangePrimeTest 200 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Insulation Testing Voltage
500V
Touch Leakage Measuring Range
100µA to 3.5mA
Flash Test
-
External Width
100mm
Weight
800g
SVHC
No SVHC (14-Jun-2023)
Earth Bond Test Current
-200mA to 200mA
PC Interface
-
External Height
260mm
External Depth
55mm
Product Range
PrimeTest 200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251920
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8