Print Page
CL10A335KP8NNNC
SMD Multilayer Ceramic Capacitor, 3.3 µF, 10 V, 0603 [1608 Metric], ± 10%, X5R
Image is for illustrative purposes only. Please refer to product description.
![SAMSUNG ELECTRO-MECHANICS CL10A335KP8NNNC SMD Multilayer Ceramic Capacitor, 3.3 µF, 10 V, 0603 [1608 Metric], ± 10%, X5R](https://sg.element14.com/productimages/standard/en_GB/4158838-40.jpg)
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10A335KP8NNNCCopy
Manufacturer Standard Lead Time22 weeks
Order Code5109610
Product RangeCL Series
Your Part Number
22,300 In Stock
Need more?
22,300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.092 (S$0.1003) |
| 100+ | S$0.072 (S$0.0785) |
| 500+ | S$0.061 (S$0.0665) |
| 1000+ | S$0.059 (S$0.0643) |
| 2000+ | S$0.057 (S$0.0621) |
| 4000+ | S$0.054 (S$0.0589) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$0.92 (S$1.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMSUNG ELECTRO-MECHANICS
Manufacturer Part NoCL10A335KP8NNNCCopy
Manufacturer Standard Lead Time22 weeks
Order Code5109610
Product RangeCL Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)10V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeCL Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
3.3µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CL Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015