Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoSC186ULTRT
Order Code3359626
Product RangeFemtoBuck™
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSC186ULTRT
Order Code3359626
Product RangeFemtoBuck™
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Output Current4A
IC Case / PackageMLPQ
No. of Pins16Pins
Operating Temperature Max125°C
Product RangeFemtoBuck™
MSL-
SVHCNo SVHC (17-Dec-2014)
DC / DC Converter IC CaseMLPQ
Technical Specifications
Output Type
Adjustable
Output Current
4A
No. of Pins
16Pins
Product Range
FemtoBuck™
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
1Outputs
IC Case / Package
MLPQ
Operating Temperature Max
125°C
MSL
-
DC / DC Converter IC Case
MLPQ
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454