Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SEMTECH |
|---|---|
| Manufacturer Part No | SC560CULTRTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4257359 |
| Product Range | Adj 0.3A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
2,126 In Stock
Need more?
2,126 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.430 (S$1.5587) |
| 10+ | S$0.924 (S$1.0072) |
| 100+ | S$0.762 (S$0.8306) |
| 500+ | S$0.731 (S$0.7968) |
| 1000+ | S$0.713 (S$0.7772) |
| 2500+ | S$0.707 (S$0.7706) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.43 (S$1.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEMTECH |
|---|---|
| Manufacturer Part No | SC560CULTRTCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4257359 |
| Product Range | Adj 0.3A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 5.5V |
| No. of Outputs | 2Outputs |
| Output Voltage Nom | - |
| Output Voltage Min | 1.2V |
| Output Voltage Max | 5V |
| Polarity | Positive Output |
| Output Current Max | 300mA |
| Dropout Voltage Typ @ Current | 200mV |
| IC Mounting | Surface Mount |
| IC Case / Package | MLPQ-UT |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Adj 0.3A LDO Voltage Regulators |
| SVHC | To Be Advised |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 5.5V |
| Output Voltage Nom | - |
| Output Voltage Max | 5V |
| Output Current Max | 300mA |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Input Voltage Min | 2.5V |
|---|---|
| No. of Outputs | 2Outputs |
| Output Voltage Min | 1.2V |
| Polarity | Positive Output |
| Dropout Voltage Typ @ Current | 200mV |
| IC Case / Package | MLPQ-UT |
| Operating Temperature Min | -40°C |
| Product Range | Adj 0.3A LDO Voltage Regulators |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |
