Print Page
Product Information
Alternatives for SRDA05-4.TBT
1 Product Found
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
8Pins
Power Dissipation Pd
500W
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
5V
Product Range
SRDA0
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000304