Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENNHEISER
Manufacturer Part NoME 3-II
Order Code3401690
Also Known AsGTIN UPC EAN: 4044155098655
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSENNHEISER
Manufacturer Part NoME 3-II
Order Code3401690
Also Known AsGTIN UPC EAN: 4044155098655
Technical Datasheet
DirectivityCardioid
Output Impedance-
Frequency Response Min-
Frequency Response Max-
Sensitivity1.6 mV/Pa
Connector Type3.5mm Locking Jack Plug
Lead Length1.6m
Product Range-
SVHCTo Be Advised
Product Overview
Headset microphone for Sennheiser wireless beltpack systems, and is compatible with the Evolution, XS and SpeechLine series.
- Easily adjusted to the shape of your head using an adjustable neck band and fleible gooseneck
- Sturdy and resistant to sweat
- Very comfortable to wear
- High feedback rejection
- Excellent speech intelligibility
Contents
Headset microphone, Foam windshield, Pouch, User manual.
Technical Specifications
Directivity
Cardioid
Frequency Response Min
-
Sensitivity
1.6 mV/Pa
Lead Length
1.6m
SVHC
To Be Advised
Output Impedance
-
Frequency Response Max
-
Connector Type
3.5mm Locking Jack Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.234