Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoILLSU-GI480-D-016Copy
Manufacturer Standard Lead Time8 weeks
Order Code2545532
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$743.690 (S$810.6221) |
| 5+ | S$712.190 (S$776.2871) |
| 10+ | S$682.870 (S$744.3283) |
| 25+ | S$669.080 (S$729.2972) |
| 50+ | S$655.290 (S$714.2661) |
Price for:Each
Minimum: 1
Multiple: 1
S$743.69 (S$810.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoILLSU-GI480-D-016Copy
Manufacturer Standard Lead Time8 weeks
Order Code2545532
Technical Datasheet
Pressure TypeGauge
Pressure Port Type-
Operating Pressure Min0Inch-H2O
Pressure Port SizeM7 x 1
Transducer Connection / TerminationCable
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Media TypeLiquid
Output Interface-
Sensor Output TypeAnalog
Housing Material303 Stainless Steel
Operating Temperature Min-
Operating Temperature Max-
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0Inch-H2O
Transducer Connection / Termination
Cable
Supply Voltage Max
32VDC
Output Interface
-
Housing Material
303 Stainless Steel
Operating Temperature Max
-
Pressure Port Type
-
Pressure Port Size
M7 x 1
Supply Voltage Min
9VDC
Media Type
Liquid
Sensor Output Type
Analog
Operating Temperature Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.19569
