Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSENSONOR TECHNOLOGIES AS
Manufacturer Part No83900
Order Code1845373
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedSAR150-100
Product Overview
83900 is an add on SAR150-100 satellite PCB for gyro sensors evaluation platform. The SAR150 gyro contains a ButterflyGyro MEMS die and a BiCMOS mixed mode ASIC, housed in a rigid custom ceramic LCC package to accommodate both horizontal and vertical mounting. The sensor is factory calibrated and compensated for temperature effects to provide high accuracy digital output over a broad temperature range. An SPI interface of the device enables easy and effective communication to the application.
- Mounted on PCB SAR100 sensor, range 100°/s
Applications
Sensing & Instrumentation, Industrial, Aerospace, Defence, Military
Technical Specifications
Board Type
Evaluation Board
IC / Module Used
SAR150-100
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15497