Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSEPA
Manufacturer Part NoHF504B50C12ACopy
Order Code1217948
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size52mm
External Depth35mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating29dBA
Power Rating-
Rated Speed-
Power Connection Type3 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
52mm
Bearing Type
Ball Bearing
Noise Rating
29dBA
Rated Speed
-
Current Rating
100mA
Air Flow - m3/min
-
SVHC
No SVHC (16-Jul-2019)
Fan Frame Type
Square
External Depth
35mm
Air Flow - CFM
-
Power Rating
-
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
