Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSERPAC
Manufacturer Part NoCH-8GYCopy
Order Code5371510
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric23.495mm
External Width - Metric51.308mm
External Depth - Metric65.532mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial0.92"
External Width - Imperial2.02"
External Depth - Imperial2.58"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
23.495mm
External Depth - Metric
65.532mm
Body Colour
Grey
External Height - Imperial
0.92"
External Depth - Imperial
2.58"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
51.308mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.02"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
