Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHARP
Manufacturer Part NoGP1A53HRJ00F
Order Code9708006
Product RangeGP1A53HRJ00F
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSHARP
Manufacturer Part NoGP1A53HRJ00F
Order Code9708006
Product RangeGP1A53HRJ00F
Technical Datasheet
Gap Width5mm
Aperture Width0.5mm
Forward Current If50mA
Reverse Voltage Vr6V
Forward Voltage1.1V
Sensor Output TypePhoto / Optical IC
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeGP1A53HRJ00F
Alternatives for GP1A53HRJ00F
1 Product Found
Product Overview
The GP1A53HRJ00F is a PWB mounting OPIC Transmissive Photointerrupter feature high sensing accuracy (slit width 0.5mm). An OPIC consists of a light-detecting element and signal processing circuit integrated onto a single chip.
- -25 to 85°C Operating temperature range
Applications
Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
Gap Width
5mm
Forward Current If
50mA
Forward Voltage
1.1V
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Aperture Width
0.5mm
Reverse Voltage Vr
6V
Sensor Output Type
Photo / Optical IC
Operating Temperature Min
-25°C
Product Range
GP1A53HRJ00F
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121