Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHARP
Manufacturer Part NoS2S3LB0F
Order Code
Re-Reel1618472RL
Cut Tape1618472
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerSHARP
Manufacturer Part NoS2S3LB0F
Order Code
Re-Reel1618472RL
Cut Tape1618472
Technical Datasheet
Alternatives for S2S3LB0F
1 Product Found
Product Overview
The S2S3LB0F is a 4-pin non-zero cross type Phototriac Coupler include an infrared emitting diode (IRED) optically coupled to an output phototriac. It features full wave control and are ideal isolated drivers for medium to high current TRIACs. It provides 3.75kV isolation from input to output with superior commutative noise immunity. It is suitable for triggering for TRIACs used to switch ON and OFF devices which require AC loads.
- 5mA Maximum trigger current
- 100V/µs Minimum superior noise immunity
- 6V Reverse voltage
Applications
HVAC, Motor Drive & Control, Lighting, Power Management
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365003
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454