Print Page
PT3FC-51F-MP1
NTC THERMISTOR, 3970K, 2%, FREE HANGING
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHIBAURA (PART OF THE YAGEO GROUP)
Manufacturer Part NoPT3FC-51F-MP1Copy
Order Code5156364
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.880 (S$17.3092) |
| 2+ | S$13.290 (S$14.4861) |
| 3+ | S$12.610 (S$13.7449) |
| 5+ | S$11.990 (S$13.0691) |
Price for:Each
Minimum: 1
Multiple: 1
S$15.88 (S$17.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSHIBAURA (PART OF THE YAGEO GROUP)
Manufacturer Part NoPT3FC-51F-MP1Copy
Order Code5156364
Technical Datasheet
Thermistor TypeProbe with Leads
Resistance (25°C)3.3kohm
Resistance Tolerance (25°C)± 3%
Product Range-
NTC MountingFree Hanging
B-Constant3970K
B-Constant Tolerance± 2%
NTC Case Size-
Thermal Time Constant (in Air)4s
Probe Diameter3mm
Lead Length272mm
Operating Temperature Min-30°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Type
Probe with Leads
Resistance Tolerance (25°C)
± 3%
NTC Mounting
Free Hanging
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
4s
Lead Length
272mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Resistance (25°C)
3.3kohm
Product Range
-
B-Constant
3970K
NTC Case Size
-
Probe Diameter
3mm
Operating Temperature Min
-30°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015