Print Page
PTM-51F-KN2
NTC THERMISTOR, 3970K, 2%, FREE HANGING
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHIBAURA (PART OF THE YAGEO GROUP)
Manufacturer Part NoPTM-51F-KN2Copy
Order Code5156372
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.550 (S$9.3195) |
| 2+ | S$7.910 (S$8.6219) |
| 3+ | S$6.640 (S$7.2376) |
| 5+ | S$6.290 (S$6.8561) |
| 10+ | S$5.980 (S$6.5182) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.55 (S$9.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSHIBAURA (PART OF THE YAGEO GROUP)
Manufacturer Part NoPTM-51F-KN2Copy
Order Code5156372
Technical Datasheet
Thermistor TypeProbe with Leads
Resistance (25°C)3.3kohm
Product Range-
NTC MountingFree Hanging
B-Constant3970K
B-Constant Tolerance± 2%
NTC Case Size-
Thermal Time Constant (in Air)4s
Probe MaterialAluminium
Probe Diameter8mm
Lead Length278mm
Operating Temperature Min-20°C
Operating Temperature Max300°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Type
Probe with Leads
Product Range
-
B-Constant
3970K
NTC Case Size
-
Probe Material
Aluminium
Lead Length
278mm
Operating Temperature Max
300°C
SVHC
No SVHC (04-Feb-2026)
Resistance (25°C)
3.3kohm
NTC Mounting
Free Hanging
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
4s
Probe Diameter
8mm
Operating Temperature Min
-20°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015