Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoA3M60B-BDPB013X13
Order Code4390148
Product RangeA3M60 Series
Also Known As1038824
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,595.170 (S$1,738.7353) |
| 5+ | S$1,578.520 (S$1,720.5868) |
| 10+ | S$1,561.860 (S$1,702.4274) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,595.17 (S$1,738.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoA3M60B-BDPB013X13
Order Code4390148
Product RangeA3M60 Series
Also Known As1038824
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution8192PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder Output-
Encoder MountingFlange Mount
Product RangeA3M60 Series
Rotational Speed Max9000rpm
Rotational Life Cycles3000000000
No. of Channels-
Shaft TypeBlind Hollow Shaft
Shaft Length-
Shaft Diameter10mm
Supply Voltage Min10V
Supply Voltage Max32V
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP RatingIP65, IP67
Termination(2) M12/5 Pin Connector
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
8192PPR
Orientation
Horizontal
Encoder Output
-
Product Range
A3M60 Series
Rotational Life Cycles
3000000000
Shaft Type
Blind Hollow Shaft
Shaft Diameter
10mm
Supply Voltage Max
32V
Operating Temperature Max
70°C
Termination
(2) M12/5 Pin Connector
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
9000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
10V
Operating Temperature Min
-10°C
IP Rating
IP65, IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37
