Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoDFS60E-S1AA00500
Order Code4386546
Product RangeDFS60 Series
Also Known As1052458
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$508.270 (S$554.0143) |
| 5+ | S$502.960 (S$548.2264) |
| 10+ | S$497.650 (S$542.4385) |
| 25+ | S$487.700 (S$531.593) |
| 50+ | S$477.750 (S$520.7475) |
Price for:Each
Minimum: 1
Multiple: 1
S$508.27 (S$554.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDFS60E-S1AA00500
Order Code4386546
Product RangeDFS60 Series
Also Known As1052458
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution500PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputTTL
Encoder MountingFlange Mount
Product RangeDFS60 Series
Rotational Speed Max9000rpm
Rotational Life Cycles36000000000
No. of Channels6Channels
Shaft TypeSolid Shaft
Shaft Length10mm
Shaft Diameter6mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max85°C
IP RatingIP65, IP67
TerminationM23/12 Pin Connector
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
500PPR
Orientation
Horizontal
Encoder Output
TTL
Product Range
DFS60 Series
Rotational Life Cycles
36000000000
Shaft Type
Solid Shaft
Shaft Diameter
6mm
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Termination
M23/12 Pin Connector
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
9000rpm
No. of Channels
6Channels
Shaft Length
10mm
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
IP Rating
IP65, IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34