Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$203.890 (S$222.2401) |
| 5+ | S$197.200 (S$214.948) |
| 10+ | S$193.260 (S$210.6534) |
| 25+ | S$189.320 (S$206.3588) |
| 50+ | S$187.250 (S$204.1025) |
Price for:Each
Minimum: 1
Multiple: 1
S$203.89 (S$222.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | GSE6-P1221Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4384676 |
| Product Range | G6 Series |
| Also Known As | 1073529 |
| Technical Datasheet | |
| Sensing Range Max | 14.5m |
| Sensing Method | Through Beam |
| Sensor Output Type | PNP |
| Product Range | G6 Series |
| Connection Method | Cable |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 14.5m |
|---|---|
| Sensor Output Type | PNP |
| Connection Method | Cable |
| Supply Voltage DC Max | 30V |
| Sensing Method | Through Beam |
|---|---|
| Product Range | G6 Series |
| Supply Voltage DC Min | 10V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90314990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .083 |

