Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoGTB20M-QK111160ZZZ
Order Code4398604
Product RangeG20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$326.220 (S$355.5798) |
| 5+ | S$319.700 (S$348.473) |
| 10+ | S$313.180 (S$341.3662) |
| 25+ | S$306.650 (S$334.2485) |
| 50+ | S$300.130 (S$327.1417) |
| 100+ | S$299.120 (S$326.0408) |
Price for:Each
Minimum: 1
Multiple: 1
S$326.22 (S$355.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGTB20M-QK111160ZZZ
Order Code4398604
Product RangeG20 Series
Technical Datasheet
Sensing Range Max3m
Sensor Output TypePush Pull, NPN / PNP
Sensing MethodBackground Suppression, Proximity
Product RangeG20 Series
Supply Voltage DC Min10V
Connection MethodTerminal Block
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
3m
Sensing Method
Background Suppression, Proximity
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
Push Pull, NPN / PNP
Product Range
G20 Series
Connection Method
Terminal Block
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142