Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoGTE20G-QK111170ZZZ
Order Code4398611
Product RangeG20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$259.160 (S$282.4844) |
| 5+ | S$253.980 (S$276.8382) |
| 10+ | S$248.800 (S$271.192) |
| 25+ | S$243.620 (S$265.5458) |
| 50+ | S$238.430 (S$259.8887) |
| 100+ | S$237.640 (S$259.0276) |
Price for:Each
Minimum: 1
Multiple: 1
S$259.16 (S$282.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGTE20G-QK111170ZZZ
Order Code4398611
Product RangeG20 Series
Technical Datasheet
Sensing Range Max2m
Sensing MethodEnergetic, Proximity
Sensor Output TypePush Pull, NPN / PNP
Product RangeG20 Series
Supply Voltage DC Min10V
Connection MethodTerminal Block
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
2m
Sensor Output Type
Push Pull, NPN / PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Energetic, Proximity
Product Range
G20 Series
Connection Method
Terminal Block
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099