Print Page
HL18-X4A3AA
Photo Sensor, 6.5 m, PNP, Retroreflective, 10 to 30 VDC, 4 Pin M12 Connector, H18 Sure Sense Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | HL18-X4A3AACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4390710 |
| Product Range | H18 Sure Sense Series |
| Also Known As | 1094390 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$205.680 (S$224.1912) |
Price for:Each
Minimum: 1
Multiple: 1
S$205.68 (S$224.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | HL18-X4A3AACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4390710 |
| Product Range | H18 Sure Sense Series |
| Also Known As | 1094390 |
| Technical Datasheet | |
| Sensing Range Max | 6.5m |
| Sensing Method | Retroreflective |
| Sensor Output Type | PNP |
| Product Range | H18 Sure Sense Series |
| Supply Voltage DC Min | 10V |
| Connection Method | 4 Pin M12 Connector |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 6.5m |
|---|---|
| Sensor Output Type | PNP |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Sensing Method | Retroreflective |
|---|---|
| Product Range | H18 Sure Sense Series |
| Connection Method | 4 Pin M12 Connector |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .099 |
