Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIM08-1B5PS-ZWK
Order Code4388807
Product RangeIM Standard Series
Also Known As6020111
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$174.430 (S$190.1287) |
| 5+ | S$168.530 (S$183.6977) |
| 10+ | S$163.000 (S$177.670) |
| 25+ | S$159.740 (S$174.1166) |
| 50+ | S$156.480 (S$170.5632) |
Price for:Each
Minimum: 1
Multiple: 1
S$174.43 (S$190.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIM08-1B5PS-ZWK
Order Code4388807
Product RangeIM Standard Series
Also Known As6020111
Technical Datasheet
Sensing Range Max1.5mm
Thread Size - MetricM8 x 1
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIM Standard Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
1.5mm
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M8 x 1
Supply Voltage DC Min
10V
Product Range
IM Standard Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049
