Print Page
IM12-04BNO-ZWK
Inductive Proximity Sensor, IM Standard Series, 4mm, NPN / SPST-NC, M12 x 1, 10V to 30V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IM12-04BNO-ZWKCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4388833 |
| Product Range | IM Standard Series |
| Also Known As | 6032332 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$174.400 (S$190.096) |
| 5+ | S$168.480 (S$183.6432) |
| 10+ | S$162.960 (S$177.6264) |
| 25+ | S$159.710 (S$174.0839) |
| 50+ | S$156.450 (S$170.5305) |
| 100+ | S$153.190 (S$166.9771) |
Price for:Each
Minimum: 1
Multiple: 1
S$174.40 (S$190.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IM12-04BNO-ZWKCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4388833 |
| Product Range | IM Standard Series |
| Also Known As | 6032332 |
| Technical Datasheet | |
| Sensing Range Max | 4mm |
| Thread Size - Metric | M12 x 1 |
| Sensor Output Type | NPN / SPST-NC |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Product Range | IM Standard Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 4mm |
|---|---|
| Sensor Output Type | NPN / SPST-NC |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
| Thread Size - Metric | M12 x 1 |
|---|---|
| Supply Voltage DC Min | 10V |
| Product Range | IM Standard Series |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85439000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0638 |
