Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIM18-05BCP-ZC1
Order Code4388883
Product RangeIM Standard Series
Also Known As7902936
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$180.350 (S$196.5815) |
| 5+ | S$174.240 (S$189.9216) |
| 10+ | S$168.530 (S$183.6977) |
| 25+ | S$165.160 (S$180.0244) |
| 50+ | S$161.790 (S$176.3511) |
Price for:Each
Minimum: 1
Multiple: 1
S$180.35 (S$196.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIM18-05BCP-ZC1
Order Code4388883
Product RangeIM Standard Series
Also Known As7902936
Technical Datasheet
Sensing Range Max5mm
Thread Size - MetricM18 x 1
Sensor Output TypeNPN / PNP / SPST-NO / SPST-NC
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIM Standard Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
5mm
Sensor Output Type
NPN / PNP / SPST-NO / SPST-NC
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M18 x 1
Supply Voltage DC Min
10V
Product Range
IM Standard Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068
