Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIM18-05BUO-ZU0
Order Code4388898
Product RangeIM Standard Series
Also Known As7902123
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$245.620 (S$267.7258) |
| 5+ | S$237.570 (S$258.9513) |
| 10+ | S$232.820 (S$253.7738) |
| 25+ | S$228.070 (S$248.5963) |
| 50+ | S$223.320 (S$243.4188) |
Price for:Each
Minimum: 1
Multiple: 1
S$245.62 (S$267.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIM18-05BUO-ZU0
Order Code4388898
Product RangeIM Standard Series
Also Known As7902123
Technical Datasheet
Sensing Range Max5mm
Thread Size - MetricM18 x 1
Sensor Output TypeSPST-NC
Supply Voltage DC Min20V
Supply Voltage DC Max250V
Product RangeIM Standard Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
5mm
Sensor Output Type
SPST-NC
Supply Voltage DC Max
250V
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M18 x 1
Supply Voltage DC Min
20V
Product Range
IM Standard Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151