Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIMB08-04NNSVU2S
Order Code4389015
Product RangeIMB Series
Also Known As1072689
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$92.520 (S$100.8468) |
| 5+ | S$90.670 (S$98.8303) |
| 10+ | S$88.820 (S$96.8138) |
| 25+ | S$86.970 (S$94.7973) |
| 50+ | S$85.120 (S$92.7808) |
| 100+ | S$83.270 (S$90.7643) |
Price for:Each
Minimum: 1
Multiple: 1
S$92.52 (S$100.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMB08-04NNSVU2S
Order Code4389015
Product RangeIMB Series
Also Known As1072689
Technical Datasheet
Sensing Range Max4mm
Thread Size - MetricM8 x 1
Sensor Output TypeNPN / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIMB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
4mm
Sensor Output Type
NPN / SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M8 x 1
Supply Voltage DC Min
10V
Product Range
IMB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
